| # of units | Price |
|---|---|
| 4+ | $2.55 |
| 50+ | $2.25 |
| 250+ | $2.05 |
Handy for making wire harnesses or jumpering between headers on PCBs. These premium jumper wires are 12" (300mm) long and come in a 'strip' of 10 (1 piece each of ten rainbow colors). They have 0.1" male header contacts on one end and 0.1" female header contacts on the other. They fit cleanly next to each other on standard-pitch 0.1" (2.54mm) header. The best part is they come in a ribbon cable. You can pull the ribbon wires off to make individual jumpers, or keep them together to make neatly organized wire harnesses.
We have these in additional handy lengths, check 'em out! If you want the female/female type or male/male type, we have those too!
Note: The length of the jumper wires is sometimes a bit longer than what is listed.
For best results, when plugging these in a line, have the sides with the 'silver latch bit' sticking out since that side is a tiny bit wider than 0.1"
| Specification | Value |
|---|---|
| Product Type | Premium Jumper Wire |
| Wire Gauge (AWG) | 28 |
| Gender | M-F |
| Length | 11.8 in. |
| Number of Wires | 10 |
| Color | Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow |