| # of units | Price |
|---|---|
| 10+ | $0.99 |
| 50+ | $0.89 |
| 250+ | $0.79 |
These 1mm thick double-sided foam tapes are perfect for a variety of small projects. These adhesive rectangles provide a strong bond to most surfaces and are cleaner and easier to remove without the wait, mess, or hassle of epoxy or hot glue. We use these all the time to attach electronics to enclosures or battery packs, so you're probably familiar with them since they appear in so many of our kits.
The blue plastic is a protective cover for one side of the foam, and the wide white paper is the cover for the other side.
Adheres to a wide variety of surfaces, including, but not limited to carpet, canvas, fabrics, plastic, metal, glass, paper, wood, granite, tile, craft foam, ceiling tile, fiberglass, cement, ceramics, drywall, wallpaper, foam board, laminates, leather, and more. Add a non-toxic and acid-free adhesive to your projects!
Each foam tape is approx 3/4" x 1.5" x 0.063" / 37.7mm x 19mm x 1mm.
| Specification | Value |
|---|---|
| Product Type | Foam Tape, Double-Sided |
| Width | 0.75 in. |
| Length | 1.50 in. |
| Packaging | 2 pcs |
| Thickness | 0.063 in. |