Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Vansonic 50CS08FH-1 Round Ferrite Speakers

  • Round Ferrite Speaker 1.94" Diameter 8Ω 0.4 Watt 200 Hz to 5 kHz
  • Jameco Part no.: 2328575
  • Manufacturer: Vansonic
  • Manufacturer p/n: 50CS08FH-1
  • HTS code: 8518.29.8000
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
TR-050F TR-050F
Jameco ValuePro
$2.49
45P30S 45P30S
Panasonic Electronics
$1.49
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF
Bestar Electric
$0.99
MSC298M32 MSC298M32
James Electronics
$0.99
Closeout

$0.45 ea

916 In Stock


# of units Price
1+ $0.45
10+ $0.39
50+ $0.35
100+ $0.29
500+ $0.25

Request Larger Quantity Quote

Round Ferrite Speaker 1.94" Diameter 8Ω 0.4 Watt 200 Hz to 5 kHz

Specifications:

  • Impedance: 8Ω
  • Sound Pressure Level (SPL): 85 dB
  • Frequency Range: 200 Hz - 5 kHz
  • Rated Input Power: 0.3 Watt
  • Maximum Input Power: 0.4 Watt
  • Size: 1.94" diameter x 0.293"H
  • Magnet Size: 0.66" Dia. x 0.1" H
  • Termination: Solder lugs


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)0.3
Input Power (max) (W)0.4
Output85 dB
Frequency Range200 Hz to 5000 Hz
Magnet Size (Diameter x H) (inches)0.66 x 0.10
Termination MethodSolderable Lug
Diameter1.94 in.
Depth0.293 in.
Lengthn/a
Widthn/a


Report a problem
Suggest a product
Jameco Register
;