Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Motor Geared 120VAC 6Rpm Shaft:0.28" Dia X 0.6" Long

  • Jameco Part no.: 213488
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: 50TYZ-120V6RPM
  • HTS code: 8501.10.4020

PRICED TO MOVE

CLOSEOUT

You May Also Like
HN-GH12-1632T-R-M HN-GH12-1632T-R-M
Jameco ReliaPro
$22.95
HNGH12-1926Y,GH35GMA-R HNGH12-1926Y,GH35GMA-R
Jameco ReliaPro
$24.95
GH27GM,HN-GH12-1045Y-R GH27GM,HN-GH12-1045Y-R
Jameco ReliaPro
$22.95
HNGH35GMB,HNGH121926Y-R HNGH35GMB,HNGH121926Y-R
Jameco ReliaPro
$23.95
GH12-1830Y-P-R GH12-1830Y-P-R
Jameco ReliaPro
$29.95
GH12-1641T-L-R GH12-1641T-L-R
Jameco ReliaPro
$24.95
Closeout

$10.95 ea

7 In Stock


# of units Price
1+ $10.95
5+ $9.95
25+ $8.95

Request Larger Quantity Quote

120VAC Gear Motor

6 RPM @ 2.9 Watts

Features:

  • Operation voltage: 120VAC @ 60Hz
  • Direction of Rotation: Clockwise
  • Torque: >3.6kg-cm
  • Screw down tabs for mounting (2.3" diagonal mounting hole space)
  • Shaft size: 0.27" diameter x 0.65" length
  • Total size: 2.0" diameter x 1.0" depth
  • Lead length: 12 inches
  • Typical applications: Air conditioner turnleaf motor, microwave turnplate motor, etc.


Report a problem
Suggest a product
Specification Value
Voltage Rating120 VAC
Motor Speed @ Max. Efficiency (RPM)6
Current @ Max. Efficiency (mA)40
Torque @ Max. Efficiency (g-cm)6700
Gear RatioN/A
Gear Case Size (Diameter x Length) (inch)N/A
Motor Size (Diameter x Length) (inch)1.97 x 1.02
Shaft Diameter0.275 in.
Shaft Length0.47 in.
Terminal TypeWires
Shaft StyleD


Report a problem
Suggest a product
Jameco Register
;