Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire 5176C SL005 Multi Conductor Bulk Wire

  • Multi-Conductor Cable 6-Conductor Gray PVC Jacket Foil Braid Shield 16 AWG 100 Feet
  • Jameco Part no.: 568878
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: 5176C SL005
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
1172C SL005 1172C SL005
Alpha Wire
$78.75
2411C SL002 2411C SL002
Alpha Wire
$492.95
5012C SL001 5012C SL001
Alpha Wire
$1,555.95
5013C SL001 5013C SL001
Alpha Wire
$1,609.95
5014C SL001 5014C SL001
Alpha Wire
$1,866.95
5016C SL001 5016C SL001
Alpha Wire
$2,109.95

$2,231.95 ea

4 Weeks Lead Time


# of units Price
1+ $2,231.95
5+ $2,120.35
25+ $2,013.55

Request Larger Quantity Quote

Multi-Conductor Cable 6-Conductor Gray PVC Jacket Foil Braid Shield 16 AWG 100 Feet

Features

  • Cable Type: Multi-Conductor
  • Number of Conductors: 6
  • Wire Gauge: 16 AWG
  • Conductor Strand: 19/0.0117"
  • Conductor Material: Copper, Tinned
  • Jacket (Insulation) Material: Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Diameter: 0.371" (7.42 mm)
  • Shield Type: Foil, Braid
  • Shield Material: Suprashield®; Copper, Tinned
  • Shield Coverage: 100%, 70%
  • Length: 100' (30.5 m)
  • Jacket Color: Gray
  • Agency Approvals: ISO 10993, UL Style 2464
  • Features: Biological Compatibility, Rip Cord, Drain Wire
  • Voltage: 300 V
  • Operating Temperature: -35°C to 105°C
  • Usage: Communication, Control
  • Jacket (Insulation) Thickness: 0.032" (0.813 mm)
  • Conductor Insulation: Poly-Vinyl Chloride (PVC)


Report a problem
Suggest a product
Specification Value
Number of Conductors6
Wire Gauge (AWG)16
Conductor Strand19 x 0.0117"
ShieldingYes
Length100 ft.
ColorGray
MaterialPVC
Product TypeCommunication, Control
Agency ApprovalsISO 10993, UL Style 2464
Voltage Rating300 V
ComplianceCompliance


Report a problem
Suggest a product
Jameco Register
;