| # of units | Price |
|---|---|
| 1+ | $79.25 |
| 5+ | $75.25 |
| 25+ | $72.65 |
enclosure - aluminum.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Steel |
| Length | 9.63 in. |
| Width | 11.75 in. |
| Height | 6.25 in. |
| Color | Gray |
| Additional Feature | Module Instrument |
| Manufacturer Series | 518 |
| IP Rating | IP30 |
| Compliance | Compliance Docs |