Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pomona Electronics 5187-C-36 Cable Assembly

  • RG58 BNC Male with Strain Relief to Minigrabber Test Clip 36"
  • Jameco Part no.: 2097150
  • Manufacturer: Pomona Electronics
  • Manufacturer p/n: 5187-C-36
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.20.0000
You May Also Like
5187-K-36 5187-K-36
Pomona Electronics
$53.95
T5300 T5300
EZ Digital
$59.95
TP220 TP220
Fluke
$42.75
TL940 TL940
Fluke
$55.85
TL910 TL910
Fluke
$129.95
TL40 TL40
Fluke
$90.35

$39.45 ea

4 Weeks Lead Time


# of units Price
5+ $39.45
25+ $36.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

RG58/U 36" BNC Male (with Strain Relief) to Minigrabber Test Clip

Features

  • BNC Cable breakouts to Minigrabber® Test Clips for test versatility
  • BNC connector and breakout wires are molded directly to the cable for added pull strength
  • Grabber hook attaches to terminal sizes up to .060" (1.5mm)
  • Schematic: Black Grabber to BNC Shell, Red Grabber to BNC Center Contact

Specifications

  • Strain Relief and Molded Breakout: PVC
  • Wire size: 20AWG
  • Impedance: 50ohms
  • Operating Voltage Rating: 300Vrms
  • Length: 36" (0.9144 meters)
  • Cable Color: Black


Report a problem
Suggest a product
Specification Value
Wire Size20AWG
ColorBlack


Report a problem
Suggest a product
Jameco Register
;