*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 35+ | $5.35 |
| 105+ | $5.03 |
| 175+ | $4.83 |
| 315+ | $4.62 |
| Specification | Value |
|---|---|
| Family | 5227161 |
| Gender | RCP |
| Body Orientation | Right Angle |
| Impedance | 50 Ohm |
| Contact Plating | Gold |
| Contact Material | Phosphor Bronze |
| Body Plating | Nickel |
| Body Material | Valox |
| Operating Frequency | 0Hz to 4GHz |
| Termination Method | Solder |
| Insulation Material | Polymethylpentene |
| Terminates To | PCB |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Depth | 14.76 mm |
| Height | 13.18 mm |
| Length | 34.93 mm |