PRICED TO MOVE
CLOSEOUT
The Double-Cover Lockjaw Organizer is a convenient way to store small parts and tools. It contains 15-54 adjustable compartments with a bulk storage compartment for larger items.
The double cover design allows for easy, independent access to the upper or lower compartment. The clear covers let you easily identify stored items. Add in the unique lockjaw latches and molded handle, and you've got a secure and portable organizer perfect for any job.
| Specification | Value |
|---|---|
| Product Type | Storage Case |
| Material | ABS Plastic |
| Length | 15 in., 381 mm |
| Width | 11.25 in., 285.75 mm |
| Height | 3.75 in., 95.25 mm |
| Color | Red |
| Additional Feature | Flip top, organization and movable dividers |