Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 544-80202 

  • M-Boss Marker, 3.54" Wide x 0.78" High, Stainless Steel, Silver, 500/Box
  • Jameco Part no.: 2826911
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 544-80202
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
544-80102 544-80102
HellermannTyton
$356.84
544-80201 544-80201
HellermannTyton
$959.49
553-50002 553-50002
HellermannTyton
$198.88
New Product

$699.47 ea

8 Weeks Lead Time


# of units Price
3+ $699.47
15+ $664.05

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

M-Boss Marker 3.54" Wide x 0.78" High Stainless Steel Silver 500/Box

Features

  • Raised marking ensures text visibility even when covered in dust, debris, grease and oil.
  • Stainless steel grade SS316 is suitable for use in harsh environments.
  • Marker plates are designed for use with stainless steel cable ties with a 0.
  • 81" (4.
  • 6 mm) strap width.
  • Product Type: Solar Identification

Technical Specifications

  • Material: Stainless Steel (SS316L)
  • Operating Temperature: -112°F to +1000°F (-80°C to +538°C)
  • Color: Metal (ML)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bolt Size (Imperial): MBT Metal ties max width 4.6 mm
  • Cable Tie Width Max. (Imperial): 0.18"
  • Diameter D (Imperial): 0.236"
  • Diameter D (Metric): 6 mm
  • Fixation Method: Others
  • Focused Markets and Industries: Defense Industry; Offshore Industry; Rail Transportation Sector; Shipbuilding; Solar Energy Sector; Wind Energy Sector; Food Industry
  • Height H (Imperial): 0.78"
  • Height H (Metric): 19.81 mm
  • Length L (Imperial): 3.54"
  • Length L (Metric): 89.5 mm
  • Print Method: embossing
  • Variant: Other
  • Width W (Imperial): 0.79"
  • Width W (Metric): 20.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: Non-burning
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306376774

Overview

M-BOSS Compact Markers are used in all areas where severe mechanical or chemical conditions occur, such as offshore industry, solar industry, marine engineering, petrochemical industry, mining, underground or on radio and cellular masts where mark permanence is critical.



Report a problem
Suggest a product
Specification Value
Product TypeWire Marker, Cable Tie
Manufacturer SeriesM-BOSS
Additional FeatureBlank
Size0.79" W x 3.54" L (20.0mm x 90.0mm)
MaterialStainless Steel (SS)
ColorSilver


Report a problem
Suggest a product
Jameco Register
;