Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

4-Conductor (2 Pair) Shielded Multi-Pair Cable 24AWG Low Cap 65% Braid 100-Foot Reel UL2919

  • Jameco Part no.: 2356855
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 5472C SL005-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
1172C SL005 1172C SL005
Alpha Wire
$78.75
2411C SL002 2411C SL002
Alpha Wire
$492.95
5012C SL001 5012C SL001
Alpha Wire
$1,555.95
5013C SL001 5013C SL001
Alpha Wire
$1,609.95
5014C SL001 5014C SL001
Alpha Wire
$1,866.95
5016C SL001 5016C SL001
Alpha Wire
$2,109.95

$117.95 ea

2 Weeks Lead Time


# of units Price
1+ $117.95
5+ $106.15
25+ $95.45

Request Larger Quantity Quote

4-Conductor (2 Pair) Shielded Multi-Pair Cable 24AWG Low Cap 65% Braid 100-Foot Reel UL2919

Features:

  • Annealed stranded tin copper conductors
  • 100% Mylar/aluminum foil coverage with tin copper braid 65% coverage
  • Stranded tin copper drain wire, poly "low cap"
  • 4 conductors (2 pairs)
  • Colors: White/Blue paired with Blue/White, and White/Orange paired with Orange/White
  • 24 AWG unshielded wire (7 x 32 strand)
  • Gray PVC jacket
  • Insulation Material: Polyethylene
  • Insulation Thickness: 0.015"
  • Nominal outer diameter: 0.275"
  • CMUL 2919 30V, -20°C to 80°C, VW-1
  • Reel length: 100 feet

Overview

Multi-pair cable contains individually jacketed conductors within an overall PVC jacket. This model features four 24 AWG conductors arranged as two pairs and is shielded with 100% mylar/aluminum foil coverage with tin copper braid 65% coverage and includes a tinned copper drain wire.



Report a problem
Suggest a product
Specification Value
Number of Conductors4
Wire Gauge (AWG)24
Conductor Strand7 x 32
ShieldingYes
Length100 ft.
ColorGray
MaterialPVC
Product TypeShielded Multi-Pair Cable
Agency ApprovalsUL2919, CM, CMG, UL VW-1
Cable Diameter0.275 in.


Report a problem
Suggest a product
Jameco Register
;