Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 553-60021 

  • ShrinkTrak Labels, 2-Sided, 1-Slit, Halogen Free, 0.98" x .24", Polyolefin, White, 10,000 per Package
  • Jameco Part no.: 2827423
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 553-60021
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$3,817.01 ea

8 Weeks Lead Time


# of units Price
1+ $3,817.01
5+ $3,623.75

Request Larger Quantity Quote

ShrinkTrak Labels 2-Sided 1-Slit Halogen Free 0.98" x .24" Polyolefin White 10,000 per Package

Features

  • Halogen free, for low smoke propagation, density and toxicity.
  • 50 mm, 25 mm and 16 mm pre-cut marker options as standard, for ability to get multiple labels out of one tag.
  • Delivery in convenient storage boxes for protection.
  • Product Type: Heat Shrinkable Labels

Technical Specifications

  • Material: Polyolefin, cross-linked (PO-X)
  • Operating Temperature: -67°F to +221°F (-55°C to +105°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: High
  • Elongation at break: 200 %
  • Elongation at break test method: ASTM D2671
  • Fixation Method: Suspend
  • Focused Markets and Industries: Rail Transportation Sector
  • Heat aging test: 168h/150°C
  • Heat aging test method: ASTM D638
  • Heat shock test: 4h/175°
  • Height H (Imperial): 0.23"
  • Height H (Metric): 6.0 mm
  • Low Temperature Test: 4h/-40°C
  • Low temperature test test method: ASTM D2671
  • Markers per row: 2
  • Outside Diameter Max. (Imperial): 0.12"
  • Outside Diameter Max. (Metric): 3.04 mm
  • Oxygen index: 34.9 %
  • Oxygen index test method: ISO 4589
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): .23"
  • Printable Area Height (metric): 6.0 mm
  • Printable Area Width (imperial): 1.0"
  • Printable Area Width (metric): 25.40 mm
  • Recommended Application Tool: 556-04037
  • Recommended Ribbon Type: TTDTHOUT
  • Recovered Diameter d (imperial): 0.062"
  • Recovered Diameter d (metric): 1.6 mm
  • Shrink Ratio: 2:1
  • Shrink Temperature: +212 °F (+100 °C)
  • Solvent Resistance: MIL-STD-202J Method 215J
  • Supplied Diameter D (imperial): 0.125"
  • Supplied Diameter D (metric): 3.2 mm
  • Tensile strength test method: ASTM D2671
  • Thickness T (Imperial): .0130"
  • Thickness T (Metric): .29 mm
  • Toothing (Serration): Not Serrated
  • Variant: Roller form
  • Vertical Repeat VR (imperial): .61"
  • Vertical Repeat VR (metric): 15.9 mm
  • Volume Resistance (Ohm cm): 10¹? ? cm
  • Volume Resistance test method: ASTM D257
  • Wall Thickness WT (Imperial): 0.025"
  • Wall Thickness WT (Metric): 0.635 mm
  • Width of Liner WL (imperial): 3.50"
  • Width of Liner WL (metric): 88.9 mm
  • Width W (Imperial): 1.0"
  • Width W (Metric): 25.0 mm
  • Wire Size Range (AWG): 18-22
  • Wire Size Range (imperial): .06 - .11 in²
  • CE Certified: No
  • CSA Certified: No
  • EN 45545-2 Results: R22 HL3; R23 HL3
  • Flammability: UL 224
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • Shelf Life: 24 months
  • UPC: 089306435754

Overview

ShrinkTrak DS is a halogen-free, double-sided heat shrinkable marker with a 2:1 shrink ratio. HellermannTyton’s unique ladder-style design assists in removing markers off the carrier. The side slits have been designed to ensure the wire entry gap is as large as possible while remaining on the carrier strip, enabling the user to quickly insert wire and cable into the marker. For a complete labeling solution, ShrinkTrak DS can be printed using HellermannTyton’s TagPrint® Pro professional label creation software and thermal transfer printers. For double-sided printing, HellermannTyton’s TrakMark DS double-sided printer produces excellent results. Choose among multiple ribbon types to create a permanent print that resists most solvents when shrunk and applied.



Report a problem
Suggest a product
Specification Value
Product TypeHeat Shrinkable
Manufacturer SeriesShrinkTrak™
Size1.00" W x 1.00" L (25.4mm x 25.4mm); Cable O.D. 0.12" (3.0mm)
MaterialPolyolefin (PO)
ColorWhite


Report a problem
Suggest a product
Jameco Register
;