Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse 553300 Circuit Breakers

  • Circuit Protection Circuit Breaker High Amp Manual Reset 48V 300A 553-Series
  • Jameco Part no.: 2691559
  • Manufacturer: OptiFuse
  • Manufacturer p/n: 553300
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0020
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

$49.64 ea

7 Days Lead Time


# of units Price
500+ $49.64
1000+ $47.58

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Circuit Protection Circuit Breaker High Amp Manual Reset 48V 300A 553-Series

Features

  • Circuit Breaker Type: High Amperage Heavy Duty Circuit Breakers
  • Reset Type: Manual Reset Type III
  • Current Rating: 300 A
  • Voltage Rating: 48 VDC
  • Agency Approvals: SAE J1171; SAE J1625; ABYC-E11
  • IP Rating: IP67
  • Size (LxW): 3.4 x 1.91 inches
  • Manufacturer Series: 553
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant
  • Harmonized Code: 8536.20.0040

Overview

Circuit Protection Circuit Breaker High Amp Manual Reset 48V 300A 553-Series.



Report a problem
Suggest a product
Specification Value
Current Rating300 A
Voltage Rating48 VDC
Agency ApprovalsSAE J1171, SAE J1625, ABYC-E11
IP RatingIP67
Reset TypeManual Reset - Type III
Product TypeHigh Amperage Heavy Duty Circuit Breakers
Length3.4 in.
Width1.91 in.
Manufacturer Series553


Report a problem
Suggest a product
Jameco Register
;