Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 556-00240 

  • TT230SMC Thermal Transfer Printer with Cutter, 300 dpi, Black, 1 per Package
  • Jameco Part no.: 2827695
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 556-00240
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$1,575.46 ea

2 Weeks Lead Time


# of units Price
1+ $1,575.46
5+ $1,492.55

Request Larger Quantity Quote

TT230SMC Thermal Transfer Printer with Cutter 300 dpi Black 1 per Package

Features

  • 300 dpi print head for high resolution printing.
  • Label holder included for easy loading of any size media.
  • Lightweight with a small footprint for easy transport to jobs sites or around the shop.
  • LCD user interface for easier setup, diagnostics and adjustments.
  • Ethernet ready for easy network connectivity.
  • Print speeds up to 3 in (76.
  • 2mm) per second for fast label production.
  • 2mb flash/8mb DRAM for accepting large label files that require a lot of data.
  • Highly accurate sensor means there is no need to calibrate during label changes and eliminates most common printer errors.
  • Product Type: Thermal Transfer Printers

Technical Specifications

  • Material: Plastic (PL)
  • Operating Temperature: +40°F to +104°F (+4°C to +40°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Annual Label Volume: 1 to 25,000 per day
  • Focused Markets and Industries: Solar Energy Sector
  • Height H (Imperial): 6.81"
  • Height H (Metric): 173 mm
  • Length L (Imperial): 11.75"
  • Length L (Metric): 298.5 mm
  • Maximum Print Width (Imperial): 4"
  • Maximum Print Width (metric): 101.6 mm
  • Print Head Type: 300 dpi
  • Print Method: thermal transfer print
  • Print Resolution DPI: 300 dpi
  • Print Speed: 3" (76.2 mm)/sec.
  • Printer Features: with cutter
  • Printer Memory: 8 MB RAM
  • Printer/Reader variant: desktop
  • Width W (Imperial): 7.95"
  • Width W (Metric): 202 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E178707 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306331131

Overview

HellermannTyton’s TT230 Series thermal transfer printers are designed for low- to medium-volume printing of thermal transfer labels and ShrinkTrak. They deliver optimal performance not found in other small desktop printers. This lightweight printer offers high speed, precision and flexible printing with the ability to print on most HellermannTyton labels and ShrinkTrak. Used in conjunction with TagPrint Pro, the printers offer error-free printing and seamless operation. TT230SM is the standard printer; TT230SMC includes a cutter. TT230SMCKB includes a cutter and a USB keyboard as well as a built-in database of the required NEC2014 and NEC2017 labels. Simply select the image of the label you wish to print in the LCD screen and print any quantity. Users can also enter and print needed calculations on code-compliant, pre-saved label designs. No additional software needed.



Report a problem
Suggest a product
Specification Value
Product TypeCutter
Manufacturer SeriesTT230SMC
For Use WithTT230SMC Printer


Report a problem
Suggest a product
Jameco Register
;