Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 556-00250 

  • TT130SMC Compact Thermal Transfer Printer with Cutter, 300 dpi, Black, 1 per Package
  • Jameco Part no.: 2827711
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 556-00250
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$1,054.68 ea

8 Weeks Lead Time


# of units Price
48+ $1,054.68

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 48

TT130SMC Compact Thermal Transfer Printer with Cutter 300 dpi Black 1 per Package

Features

  • Compact, lightweight design saves space and is easy to transport.
  • Integrated cutter cuts continuous media to any length.
  • Designed to work with TagPrint® Pro label design software for ultimate label printing capabilities.
  • Product Type: Thermal Transfer Printers

Technical Specifications

  • Material: Plastic (PL)
  • Operating Temperature: +40°F to +104°F (+4°C to +40°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive Operating Temperature: +40°F to +104°F (+4°C to +40°C)
  • Annual Label Volume: 1 to 5000 per day
  • Focused Markets and Industries: Solar Energy Sector
  • Height H (Imperial): 6.98"
  • Height H (Metric): 177.29 mm
  • Length L (Imperial): 10.75"
  • Length L (Metric): 273.05 mm
  • Maximum Print Width (Imperial): 2"
  • Maximum Print Width (metric): 50.8 mm
  • Print Head Type: 300 dpi
  • Print Method: thermal transfer print
  • Print Resolution DPI: 300 dpi
  • Print Speed: 3" (76.2 mm)/sec.
  • Printer Features: with cutter
  • Printer Memory: 8 MB RAM
  • Printer/Reader variant: desktop
  • Width W (Imperial): 5.5"
  • Width W (Metric): 139.7 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E178707 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306361169

Overview

HellermannTyton’s TT130SMC thermal transfer printer is made of durable materials for long life in a variety of applications and environments. The compact, portable design makes it ideal for transporting to work sites. HellermannTyton thermal transfer printers work flawlessly with HellermannTyton TagPrint® Pro label printing software to create customized labels. An integrated cutter cuts continuous label media and an optional caddy holds larger label stock reels to allow higher capacity printing.



Report a problem
Suggest a product
Specification Value
Product TypeThermal Printer, Transfer
Manufacturer SeriesTT130SMC


Report a problem
Suggest a product
Jameco Register
;