Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 556-00460 

  • TTM460 Thermal Transfer Printer, 600 dpi, Gray 1 per Package
  • Jameco Part no.: 2827799
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 556-00460
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$4,378.55 ea

2 Weeks Lead Time

TTM460 Thermal Transfer Printer 600 dpi Gray 1 per Package

Features

  • 600 dpi print head for high resolution printing.
  • Ethernet ready for easy network connectivity.
  • Print speeds up to 200 mm per second for fast label production.
  • LCD user interface for easy printer adjustments.
  • Adjustable gap sensor so that the printer can detect a wide variety of label types.
  • Floating print head to automatically adjust to varying media thickness such as printable heat shrink tubing.
  • Optional cutter faceplate for automatic cutting and kitting of printed labels.
  • Wireless network ready for full production control.
  • LCD touch screen for easy reference of network status, date, time, print head temperature and ribbon usage.
  • Product Type: Thermal Transfer Printers

Technical Specifications

  • Material: Plastic (PL)
  • Operating Temperature: +40°F to +104°F (+4°C to +40°C)
  • Color: Gray (GY)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Annual Label Volume: 1 to 100,000 per day
  • Depth D (Imperial): 17.12"
  • Depth D (Metric): 435 mm
  • Height H (Imperial): 12.28"
  • Height H (Metric): 312 mm
  • Length L (Imperial): 16.0"
  • Length L (Metric): 406.4 mm
  • Maximum Print Width (Imperial): 4"
  • Maximum Print Width (metric): 101.6 mm
  • Print Head Type: 600 dpi
  • Print Method: thermal transfer print
  • Print Resolution DPI: 600 dpi
  • Print Speed: 7.87" (199.8 mm)/sec.
  • Printer Memory: 64 MB RAM
  • Printer/Reader variant: desktop
  • Width W (Imperial): 9.44"
  • Width W (Metric): 240 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306304647

Overview

HellermannTyton's TTM460 Series thermal transfer printers are designed for medium- to high-volume users of thermal transfer labels and ShrinkTrak. Their user-friendly design features a streamlined menu for simple navigation, while the built-in caddy allows even the largest label rolls to fit inside. The optional cutter can cut through the thickest material. The TTM460's 600 dpi print head provides the highest quality printing available. These printers handle all sizes of HellermannTyton's ShrinkTrak markers and can print on even the smallest labels.



Report a problem
Suggest a product
Specification Value
Product TypeThermal Printer, Transfer
Manufacturer SeriesTTM460


Report a problem
Suggest a product
Jameco Register
;