Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 556-03065 

  • TTM430 Replacement Print Head, 300 DPI, Silver, 1 per Package
  • Jameco Part no.: 2827823
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 556-03065
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$889.14 ea

2 Weeks Lead Time


# of units Price
1+ $889.14
5+ $842.34

Request Larger Quantity Quote

TTM430 Replacement Print Head 300 DPI Silver 1 per Package

Features

  • OEM products ensure 100 percent compatibility and the longest service life.
  • Industrial-strength cutter option cuts ShrinkTrak, label stock and continuous vinyl for any application.
  • Replacement ribbon holder comes in a package of two.
  • Order print heads to match printer model; TTM430 delivers 300 DPI resolution and TTM460 produces 600 DPI.
  • Kits include hard-shell case to protect printer from debris and impact during transport.
  • Product Type: Thermal Transfer Printers

Technical Specifications

  • Material: Metal (MET)
  • Operating Temperature: +40°F to +104°F (+4°C to +40°C)
  • Color: Silver (SR)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Height H (Imperial): 1.25"
  • Height H (Metric): 31.75 mm
  • Length L (Imperial): 5.25"
  • Length L (Metric): 133.35 mm
  • Print Resolution DPI: 300 dpi
  • Variant: Print head
  • Width W (Imperial): 1.75"
  • Width W (Metric): 44.45 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306299332

Overview

OEM accessories are specifically designed for use with the TT430 and TT460 Series thermal transfer printers. For guaranteed performance and warranty protection, use only the HellermannTyton parts and accessories designed for your specific printer model.



Report a problem
Suggest a product
Specification Value
Product TypePrint Head
Manufacturer SeriesTTM430
For Use WithTTM430 Printer


Report a problem
Suggest a product
Jameco Register
;