Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 558-00373 

  • Adhesive Labels, Solid Color Continuous Roll, Reflective, 3.0" x 100', VL, Red, 100 ft/roll
  • Jameco Part no.: 2828207
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 558-00373
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$595.59 ea

8 Weeks Lead Time


# of units Price
12+ $595.59

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

Adhesive Labels Solid Color Continuous Roll Reflective 3.0" x 100' VL Red 100 ft/roll

Features

  • Pre-printed header striped continuous vinyl rolls come in different header colors, providing a variety of printing options.
  • The headers can be printed with various ARC FLASH, WARNING And CAUTION headlines to meet OSHA safety standards for identifying electrical panels and equipment.
  • Signs can be designed in TagPrint Pro labeling software and printed with any HellermannTyton thermal transfer printing system with optional cutter attached.
  • Product Type: Labels for Thermal Transfer Printers;Solar Identification

Technical Specifications

  • Material: Type 1500, Vinyl, UV-stabilized, glossy (1500)
  • Operating Temperature: -40°F to +180°F (-40°C to +82°C)
  • Color: Red Reflective (RDRF)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +180°F (-40°C to +82°C)
  • Focused Markets and Industries: Solar Energy Sector
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Length L (Imperial): 100 ft
  • Length L (Metric): 30.48 m
  • Print Method: thermal transfer print
  • Thickness T (Metric): 64.0 µm
  • Variant: 3.2mil, 50lb bleached kraft paper
  • Vertical Repeat VR (imperial): 3.0"
  • Vertical Repeat VR (metric): 76.2 mm
  • Width of Liner WL (imperial): 3.0"
  • Width of Liner WL (metric): 76.2 mm
  • Width W (Imperial): 3.0"
  • Width W (Metric): 76.2 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH18396 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306360551

Overview

Continuous Vinyl Labels are made with UV-stable materials for long outdoor life. The labels are extruded in the actual color and not colored using surface inks for long-term fade resistance. Vinyl labels are provided in continuous rolls so that the markers can be printed and cut to any length using HellermannTyton thermal transfer printing systems. Good for all surface types except powder coat painted or low surface energy substrates such as polyproylene. Test on these surfaces before approving.



Report a problem
Suggest a product
Specification Value
Product TypeContinuous Label
MaterialVinyl
ColorRed


Report a problem
Suggest a product
Jameco Register
;