Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 558-00398 

  • Inkjet Continuous Roll, 4" x 125', White, Polypropylene, 125'/roll
  • Jameco Part no.: 2828271
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 558-00398
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$150.34 ea

2 Weeks Lead Time


# of units Price
10+ $150.34
50+ $142.43

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Inkjet Continuous Roll 4" x 125' White Polypropylene 125'/roll

Features

  • HellermannTyton inkjet ink dries immediately on these labels to reduce or eliminate smearing.
  • Polypropylene material resists a wide range of chemicals and solvents.
  • BS5609 polypropylene available to meet strict marine and maritime labeling requirements.
  • Can be printed multiple colors, reducing the typical inventory of labels with colored headers and the frequent need to switch stock.
  • Product Type: Labels for Inkjet Printers

Technical Specifications

  • Material: Polypropylene (PP)
  • Operating Temperature: -65°F to +200°F (-54°C to +93°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -65°F to +200°F (-54°C to +93°C)
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Length L (Imperial): 125 ft
  • Maximum Print Width (metric): 101.6 mm
  • Print Method: inkjet print
  • Print Resolution DPI: 4800 dpi
  • Printable Area Width (imperial): 4.0"
  • Printable Area Width (metric): 101.6 mm
  • Reel Length (metric): 38.1 m
  • Self laminating: No
  • Solvent Resistance: true
  • Thickness T (Imperial): .007"
  • Thickness T (Metric): 64.0 µm
  • Width of Liner WL (imperial): 4.0"
  • Width of Liner WL (metric): 101.6 mm
  • Width W (Imperial): 4.0"
  • Width W (Metric): 101.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: No
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306474036

Overview

HellermannTyton inkjet label rolls provide flexible options for creating full-color, chemical-resistant safety, warning and arc-flash labels. They are available on continuous rolls of 125' in 1" to 4" widths. TagPrint® Pro software contains many common pre-saved safety label designs for easy editing. Save time and money compared to buying online, and no minimums to worry about.



Report a problem
Suggest a product
Specification Value
Product TypeContinuous Label
Additional FeatureTagprint Pro
MaterialPolypropylene (PP)
ColorWhite
For Use WithInkjet Printer


Report a problem
Suggest a product
Jameco Register
;