Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 56.OW69.1200N Industrial Automation Safety Relays

  • Safety Relay OW5669 12V 2CO Contacts AgNi10 + .2umAu IP67
  • Jameco Part no.: 2477975
  • Manufacturer: Altech
  • Manufacturer p/n: 56.OW69.1200N
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.41.0020
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
1200100 1200100
Altech
$1.69
2KY455 2KY455
Altech
$2.35
2PSK2-14-11 2PSK2-14-11
Altech
$31.95
2PSSL3LB02-3P-110 2PSSL3LB02-3P-110
Altech
$39.95
34000080 34000080
Altech
$6,094.95
4220309 4220309
Altech
$3.67

$24.85 ea

12 Weeks Lead Time


# of units Price
10+ $24.85
50+ $23.35
250+ $22.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Safety Relay OW5669 12V 2CO Contacts AgNi10 + .2umAu IP67

Features

  • Product Type: Safety Relay

Overview

Safety Relay OW5669 12V 2CO Contacts AgNi10 + .2umAu IP67



Report a problem
Suggest a product
Specification Value
Product TypeSafety Relay
Contact FormDPDT (2 Form C)
Coil Voltage12 VDC
Contact Current8 A
Input Voltage400 VAC, 250 VDC
Manufacturer SeriesOW
IP RatingIP67
Coil Resistance210 Ohms


Report a problem
Suggest a product
Jameco Register
;