| # of units | Price |
|---|---|
| 42+ | $39.25 |
| 84+ | $37.29 |
| 168+ | $35.39 |
Safety Relay OW5670 24VDC 3NO/1NC Contacts AgNi10 + 0.2umAu IP67
| Specification | Value |
|---|---|
| Product Type | Safety Relay |
| Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) |
| Coil Voltage | 24 VDC |
| Contact Current | 6 A |
| Input Voltage | 400 VAC, 250 VDC |
| Manufacturer Series | OW |
| IP Rating | IP67 |
| Coil Resistance | 580 Ohms |