Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Esp32-S3 Reverse TFT Feather - 4MB Flash 2MB PSRAM Stemma QT

  • Jameco Part no.: 2526287
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 5691
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8471.50.0150
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3046 3046
Adafruit Industries
$24.45
2471 2471
Adafruit Industries
$13.35
32420S 32420S
Parallax
$29.95
32420D 32420D
Parallax
$29.95
WPB107 WPB107
Velleman
$10.00
2390 2390
Adafruit Industries
$63.95

$32.15 ea

607 ship on Oct. 5


# of units Price
1+ $32.15
10+ $30.15
50+ $26.35

Request Larger Quantity Quote

Adafruit ESP32-S3 Reverse TFT Feather

Features

Like Missy Elliot, we like to "put our [Feather] down, flip it and reverse it" and that's exactly what we've done with this new development board. It's basically our ESP32-S3 TFT Feather but with the 240x135 color TFT display on the back-side not the front-side. That makes it great for panel-mounted projects, particularly since we've also got some space for 3 buttons to go along. It's like an all-in-one display interface dev board, powered by the fantastic ESP32-S3 WIFI module.

This Feather comes with native USB and 4 MB Flash + 2 MB of PSRAM, so it is perfect for use with CircuitPython or Arduino with low-cost WiFi. Native USB means it can act like a keyboard or a disk drive. WiFi means it's awesome for IoT projects. And Feather means it works with the large community of Feather Wings for expandability.

The ESP32-S3 is a highly-integrated, low-power, 2.4 GHz Wi-Fi/BLE System-on-Chip (SoC) solution that has built-in native USB as well as some other interesting new technologies like Time of Flight distance measurements and AI acceleration. With its state-of-the-art power and RF performance, this SoC is an ideal choice for a wide variety of application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart homes.

The Feather ESP32-S3 has a dual-core 240 MHz chip, so it is comparable to ESP32's dual-core. However, there is no Bluetooth Classic support, only Bluetooth LE. This chip is a great step up from the earlier ESP32-S2! This ESP32-S3 mini-module we are using on the Feather comes with 4 MB flash and 2 MB PSRAM, as well as 512KB of SRAM so it's perfect for use with CircuitPython support or any time massive buffers are needed: for fast memory access use SRAM, for slower-but-roomier access use PSRAM. It's also great for use in ESP-IDF or with Arduino support.

The color TFT is connected to the SPI pins and uses additional pins for control that are not exposed to the breakout pads. It's the same display as you see here, with 240x135 pixels. It's IPS so you get bright color at any angle. The backlight is also connected to a separate pin so you can PWM the backlight up and down as desired.

For low power usages, the Feather has a second low-dropout 3.3V regulator. The regulator is controlled with a GPIO pin on the enable line and can shut off power to the Stemma QT port and TFT. There is also a separate power pin for the NeoPixel that can be used to disable it for even lower quiescent power. With everything off and in deep sleep mode, the TFT feather uses about 40-50uA of current.

Features:

  • ESP32-S3 Dual Core 240MHz Tensilica processor - the next generation of ESP32-Sx, with native USB so it can act like a keyboard/mouse, MIDI device, disk drive, etc!
  • Mini module has FCC/CE certification and comes with 4 MByte of Flash and 2 MByte of PSRAM - you can have huge data buffers
  • Color 1.14" IPS TFT with 240x135 pixels - bright and colorful display with ST7789 chipset that can be viewed at any angle.
  • Three User Tactile buttons - D0, D1, and D2. D0/BOOT0 is also used for entering ROM bootloader mode if necessary.
  • Power options - USB type C or Lipoly battery
  • Built-in battery charging when powered over USB-C
  • LiPoly battery monitor - MAX17048 chip actively monitors your battery for voltage and state of charge / percentage reporting over I2C
  • Reset and DFU (BOOT0) buttons to get into the ROM bootloader (which is a USB serial port so you don't need a separate cable!)
  • Serial debug output pin (optional, for checking the hardware serial debug console)
  • STEMMA QT connector for I2C devices, with switchable power, so you can go into low power mode.
  • On/Charge/User LEDs + status NeoPixel with pin-controlled power for low power usage
  • Low Power friendly! In deep sleep mode, we can get down to 40~50uA of current draw from the Lipoly connection. Quiescent current is from the power regulator, ESP32-S2 chip, and Lipoly monitor. Turn off the NeoPixel and external I2C/TFT power for the lowest quiescent current draw.
  • Works with Arduino or CircuitPython



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;