PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.79 |
| 10+ | $0.69 |
| 50+ | $0.59 |
| 100+ | $0.49 |
| 500+ | $0.39 |
| Specification | Value |
|---|---|
| Manufacturer Series | 3059 |
| Family | P |
| Resistance (Ohm) | 1000 |
| Power Rating | 1 W |
| Tolerance | 10% |
| Product Type | Trimmer |
| Number of Turns | 22 |
| Actuator Type | Side Slot |
| Termination Style | Pins |
| Shaft Diameter | 2.79 mm |
| Resistive Element Material | Cermet |
| Technology | Sealed |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Taper | Linear |
| Width | 4.95 mm |
| Height | 8.13 mm |
| Length | 31.75 mm |
| Temperature Coefficient | 100 ppm/°C |
| Actuator Orientation | Side |
| Resistance | 1 KOhm |