Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 5748676-4 D Sub Connectors Hoods

  • Amplimite HD-20 37-Position Two-Piece Backshell Connector Silver 180 Degree Shielded Zinc Alloy
  • Jameco Part no.: 961240
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 5748676-4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538908180
You May Also Like
205204-4 205204-4
TE Connectivity
$1.44
205205-2 205205-2
TE Connectivity
$1.23
640445-6 640445-6
TE Connectivity
$0.303
640445-7 640445-7
TE Connectivity
$0.514
761K 761K
Switchcraft
$7.05
390088-1 390088-1
TE Connectivity
$0.235

$8.15 ea

31 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $8.15
50+ $7.39

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Amplimite HD-20 37-Position Two-Piece Backshell Connector Silver 180 Degree Shielded

Specifications

  • Series: AMPLIMITE HD-20
  • Accessory Type: Two Piece Backshell
  • Number of Positions: 37
  • Cable Type: Round
  • Cable Exit: 180°
  • Shielding: Shielded
  • Material: Metal, Zinc Alloy
  • Plating: Nickel over Copper
  • Hardware: Assembly Hardware, Grommets
  • Features: Mating Screws 4-40
  • Color: Silver
  • Base Number: 5748676


Report a problem
Suggest a product
Specification Value
Number of Contacts37
Backshell TypeDie Cast Metal
Mounting TypeCable
Body OrientationStraight
Shell FinishNickel
Additional FeatureFor Round Cable
Shell SizeDB


Report a problem
Suggest a product
Jameco Register
;