Connector Miniature Circular DIN Socket 8 Position Solder Straight Thru-Hole 8 Terminal 1 Port

TE Connectivity Rohs logo
5750338-1
You may also like:
206036-3 206036-3
66101-1 66101-1
1-66099-5 1-66099-5
211398-1 211398-1
206486-1 206486-1
211767-1 211767-1

$10.09 ea

Call 1-800-831-4242


  • Jameco Part no.: 961418
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5750338-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $10.09
25+ $9.09
50+ $8.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Miniature Circular DIN Socket 8 Position Solder Straight Thru-Hole 8 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts8
MountingThrough Hole
Body OrientationStraight
Family5750338
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Contact GenderSKT
Contacts Classification8Signal
Number of Ports1
Number of Terminals8
Strain ReliefNo
Current Rating1A
Height9.52 mm
Diameter17.76 mm
Termination MethodSolder


Report a problem
Suggest a product