Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Aavid 577002B04000G Passive Heat Sinks

  • Heat Sink TO-220 Aluminum 1500mW at 50C Board Level Vertical
  • Jameco Part no.: 2320503
  • Manufacturer: Aavid
  • Manufacturer p/n: 577002B04000G
  • HTS code: 8473.30.5100
You May Also Like
GHT144-R GHT144-R
Jameco ValuePro
$3.49
06-202(TEN) 06-202(TEN)
Jameco ValuePro
$8.95
06-201(TEN) 06-201(TEN)
Jameco ValuePro
$8.95
563002B00000G 563002B00000G
Aavid
$1.49
GT-CH51 GT-CH51
Jameco ValuePro
$1.39
GHS206 GHS206
Jameco ValuePro
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request Larger Quantity Quote

Heat Sink TO-220 Aluminum 1.5W at 50C Board Level Vertical

Specifications

  • Type: Board Level, Vertical
  • Package Cooled: TO-220
  • Attachment Method: Bolt On and PC Pin
  • Shape: Rectangular, Fins
  • Length: 0.750" (19.05 mm)
  • Width: 0.520" (13.21 mm)
  • Height Off Base (Height of Fin): 0.250" (6.35 mm)
  • Power Dissipation @ Temperature Rise: 1.5 W @ 50°C
  • Thermal Resistance @ Forced Air Flow: 16°C/W @ 200 LFM
  • Thermal Resistance @ Natural: 32°C/W
  • Material: Aluminum
  • Material Finish: Black Anodized


Report a problem
Suggest a product
Specification Value
PackageTO-220
No. Of Holes1
FinishBlack Anodized
Thermal Resistance32°C/W
Fin StyleRectangular Fin
Attachment MethodBolt On, PC Pin
ColorBlack
Device CooledTO-220
Length0.75 in.
Width0.52 in.
Height0.25 in.


Report a problem
Suggest a product
Jameco Register
;