Connector Circular DIN Female 5 Position Solder Right Angle Through Hole 5 Terminal 1 Port

You may also like:
201578-1 201578-1
TE Connectivity
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1767879">Substitute Products

  • Jameco Part no.: 1767879
  • Manufacturer: Switchcraft
  • Manufacturer no.: 57PC5FS
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
15+ $4.55
75+ $4.05
375+ $3.61

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Connector Circular DIN Female 5 Position Solder Right Angle Through Hole 5 Terminal 1 Port



Specifications

  • Female
  • Number of Positions: 5
  • Termination Style: Through Hole
  • Voltage Rating: 34V
  • Current Rating: 3A
  • Nick

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts5
    MountingThrough Hole
    Body OrientationRight Angle
    Family57PC
    Contact GenderF
    Contacts Classification4Signal/1Ground
    Number of Ports1
    Number of Terminals5
    Strain ReliefNo
    Depth15.2 mm
    Height21.3 mm
    Length20.4 mm
    Termination MethodSolder


    Report a problem
    Suggest a product