Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ELECFREAKS Smart Cutebot Pro Programming Robot Car for micro:bit

  • Jameco Part no.: 2882103
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 5898
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
WSAK127 WSAK127
Velleman
$14.95
WSAK129 WSAK129
Velleman
$16.95
28132(SERIAL) 28132(SERIAL)
Parallax
$389.00
28832 28832
Parallax
$295.00
28124 28124
Parallax
$143.95
130-35000 130-35000
Parallax
$255.00
New Product

$97.95 ea

46 ship on Sep. 29


# of units Price
1+ $97.95
5+ $91.95
25+ $86.45

Request Larger Quantity Quote

ELECFREAKS Smart Cutebot Pro Programming Robot Car for micro:bit

This fully assembled and ready-to-rock robot smart car is the nicest we've seen and is incredibly easy to use with a micro:bit and MakeCode. It comes all ready to go, no soldering or screw-driver required. Simply plug in your :bit into the top slot and add a (not included) 18650 Lithium Ion battery to get moving.

The newly upgraded Cutebot Pro no longer needs a lithium battery expansion pack. It carries a lithium battery box and supports any 18650-sized battery.

The Cutebot Pro is a rear-drive smart car driven by dual high-speed motors, which can zip around your floor. It has an ultrasonic distance sensor to avoid colliding with walls, two RGB LED headlights and two underlights, two line-tracking light sensors, an active buzzer to make beeps and tones, and various headers for attaching additional servos and sensors.

Note: Does not include micro:bit or 18650 Battery. This is just the Cutebot kit by itself!

Click here to visit the tutorial website with 15 projects and ready-to-go MakeCode examples for controlling hardware and getting your bot moving

Features:

  • Rear-drive high-speed motors featuring strong, metal-geared N20 motors with 300 RPM max speeds and rubber tires.
  • Cute with a small round structure, the PCB body is durable, crash-proof, and easy to pick up and move around.
  • Only the battery and ultrasonic sensor need to be assembled, and they are easy to install—no soldering or tools are required!
  • Slot for ultrasonic distance sensor and I2C port for additional sensor add-ons on front edge
  • Headers for additional servos and sensors on back edge.
  • Metal caster wheel
  • Flexible and fast movement
  • Dual line-tracking light sensors
  • Infrared sensor can support optional IR remote control
  • Multiple rainbow LEDs!



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;