Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pomona Electronics 5898 Test Probes

  • Replacement Test Lead Pair
  • Jameco Part no.: 2284831
  • Manufacturer: Pomona Electronics
  • Manufacturer p/n: 5898
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.90.8911
You May Also Like
03-701A-R 03-701A-R
Jameco BenchPro
$4.95
P6060 P6060
Jameco BenchPro
$14.00
03-035 03-035
Jameco BenchPro
$2.95
GBP205-R GBP205-R
Jameco BenchPro
$2.25
GIP001-R GIP001-R
Jameco BenchPro
$2.95
TL-034 TL-034
Jameco BenchPro
$7.95

$30.85 ea

4 Weeks Lead Time


# of units Price
5+ $30.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Replacement Test Lead Pair

Features

  • Designed for Fluke, Amprobe, H-P, Tektronix and Wavetek DMM’s with 4mm sheathed banana plugs.
  • Probe body incorporates a two-step mold process. First step is Polypropylene for probe rigidity. Second step is Santoprene® rubber for handling comfort, added insulation protection and wire strain relief.
  • Probe body and banana plug are molded directly to the wire for robust pull strength.
  • Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance.
  • Wear indication with dual extruded silicone leads shows white inner layer for increased safety.
  • Stainless Steel tip features high conductivity for precision measurements.
  • Banana plug spring is nickel-plated beryllium copper for long insertion life.

Specifications

  • Stacking Method: Non Stackable
  • Configuration: Banana to Test Probe
  • 1st Connector: Banana Plug, Single, Sheathed, Right Angle
  • 2nd Connector: Test Probe
  • Cable Length: 48.0" (1219.20mm)
  • Type: DMM Test Leads
  • Contents: 2 Leads, Black and Red
  • Material - Insulation: Silicone
  • Wire Gauge: 18 AWG
  • Voltage - Rated: 1000V (1kV)
  • Ratings: CAT III 1000V
  • Current Rating (Amps): 10A


Report a problem
Suggest a product
Specification Value
Product TypeTest Probe


Report a problem
Suggest a product
Jameco Register
;