Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Anderson Power Products 5915-BK Crimp Connectors

  • Machined Blade Contact 10-12 AWG Crimp Non-Gendered Silver PP75
  • Jameco Part no.: 2336815
  • Manufacturer: Anderson Power Products
  • Manufacturer p/n: 5915-BK
  • HTS code: 8536.90.4000
You May Also Like
P5916G4-BK P5916G4-BK
Anderson Power Products
$1.49
5916G7-BK 5916G7-BK
Anderson Power Products
$2.35
T42-1/C T42-1/C
Vector Electronics
$11.95
T49/C T49/C
Vector Electronics
$16.95
JS-1114-04WT-R JS-1114-04WT-R
Jameco ValuePro
$0.10
JS-1114-04HT-R JS-1114-04HT-R
Jameco ValuePro
$0.19
500-155 500-155
Steren Electronics
$0.08
102-12L22 102-12L22
Jameco ValuePro
$0.10

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.99
10+ $0.85
100+ $0.75

Request Larger Quantity Quote

Machined Blade Contact 10-12 AWG Crimp Non-Gendered Silver

Specifications

  • Series: Powerpole®
  • Contact Type: Non-Gendered
  • Contact Termination: Crimp
  • Wire Gauge: 10-12 AWG
  • Contact Material: Copper Alloy
  • Contact Finish: Silver
  • Type: Machined


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPowerpole 75
GenderNon-Gendered
Wire Gauge (AWG)10-12
Contact PlatingSilver
Contact MaterialCopper Alloy
Voltage RatingN/A
Current RatingN/A
Mounting TypeCrimp


Report a problem
Suggest a product
Jameco Register
;