Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 593-11000 

  • Inkjet Printer, 4800 dpi, Beige, 1 per Package
  • Jameco Part no.: 2828463
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 593-11000
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$1,798.89 ea

2 Weeks Lead Time


# of units Price
100+ $1,798.89

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

Inkjet Printer 4800 dpi Beige 1 per Package

Features

  • No need to change label stock or ribbon colors for each “Warning” type, saving time and reducing inventory.
  • Unlimited label designs and colors, reducing the need to order custom labels online.
  • Print icons, images or even full-color photos at 4800 dpi, for professional-looking labels every time.
  • Print permanent or temporary arc-flash markings as needed for machine and electrical installations to meet NEC and NFPA requirements.
  • TagPrint Pro 4.
  • 0 contains pre-made safety sign templates and images, including GHS signage and pictograms, making label selection easy and fast while ensuring complete ANSI and OSHA code compliance.
  • Product Type: Inkjet Printers

Technical Specifications

  • Material: Plastic (PL)
  • Operating Temperature: +41°F to +95°F (+5°C to +35°C)
  • Color: Beige (BGE)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Height H (Imperial): 7.1"
  • Height H (Metric): 180.3 mm
  • Maximum Print Width (Imperial): 4.25"
  • Maximum Print Width (metric): 107.95 mm
  • Print Method: inkjet print
  • Print Resolution DPI: 4800 dpi
  • Print Speed: up to 2.5 in./sec.
  • Printer Features: with cutter
  • User Quantity: 1
  • Width W (Imperial): 10.4"
  • Width W (Metric): 264.1 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: No
  • UL-File Number + Logo: E198857 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306476177

Overview

The HellermannTyton CIJ4800 is a full-color, high-resolution printer for creating photo-quality labels and signs in a single pass. It minimizes material waste as well as needed supplies. The high-yield inkjet cartridge contains high-performance pigment-based inks for maximum resistance to chemicals and solvents. Applications include general or industrial-grade safety signage, GHS, lean/5S and visual workplace identification. The system is easy to use and works with HellermannTyton TagPrint® Pro labeling software.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;