Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pomona Electronics 5940 Test Leads

  • Kelvin Clip Cable Assembly 5x Banana Plug to 2x Insulated Kelvin Clips and Alligator Clips
  • Jameco Part no.: 2116120
  • Manufacturer: Pomona Electronics
  • Manufacturer p/n: 5940
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.90.8921
You May Also Like
GAL01 GAL01
Jameco BenchPro
$5.95
05-A-078-R 05-A-078-R
Jameco BenchPro
$7.25
05-A-082-R 05-A-082-R
Jameco BenchPro
$3.95
05-A-079-R 05-A-079-R
Jameco BenchPro
$3.25
FC-15B-R FC-15B-R
Jameco BenchPro
$5.95
CRF-TS0284TS-XX-330MM CRF-TS0284TS-XX-330MM
Jameco BenchPro
$39.95

$349.95 ea

4 Weeks Lead Time


# of units Price
1+ $349.95
5+ $328.95

Request Larger Quantity Quote

Kelvin Clip Cable Assembly with Banana Plugs

Features:

  • Ideal for resistant measurements below 1 ohm.
  • Compatible with Fluke and Keithley 4 wire test instruments.
  • Four wire measurement using the Kelvin Clip reduces the IR drop in test leads that can cause measurement inaccuracies on 5 ½ and 6 ½ digit DMM's
  • Additional banana plug and alligator clip are connected to the shield of the coaxial cables for added shield protection.
  • Clamps and banana plugs are color coded for ease of testing.
  • Stacking Method: Non Stackable
  • Configuration: Banana to Kelvin
  • 1st Connector: Banana Plug, Single (5)
  • 2nd Connector: Kelvin Clip (2), Alligator Clip, Insulated
  • Cable Length: 12.8" (325.12mm)
  • Type: DMM Test Leads
  • Contents: 1 Cable, Black, Color Coded Leads
  • Rated Voltage: 45 VAC
  • Rated Current: 5 A


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;