Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-00382 

  • Phase label, 1" x .5", PET, White, 2500/roll
  • Jameco Part no.: 2828815
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-00382
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$181.02 ea

8 Weeks Lead Time


# of units Price
10+ $181.02
50+ $171.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Phase label 1" x .5" PET White 2500/roll

Features

  • Thermal transfer labels are made with high-performance materials for long-term industrial applications.
  • Labels can be printed in any standard thermal transfer printer giving the user options for printing and eliminating the need to be dedicated to one printer model.
  • The labels are available in a wide variety of sizes so that finding a label for a particular application is easy.
  • Product Type: Labels for Thermal Transfer Printers

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -40°F to +300°F (-40°C to +149°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Acrylic
  • Height H (Imperial): 0.5"
  • Height H (Metric): 12.7 mm
  • Horizontal Repeat HR (imperial): 1.0"
  • Horizontal Repeat HR (metric): 25.4 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 3
  • Labels per Row: 3
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): 0.5"
  • Printable Area Height (metric): 12.7 mm
  • Self laminating: No
  • Thickness T (Metric): 64.0 µm
  • Vertical Repeat VR (imperial): 0.625"
  • Vertical Repeat VR (metric): 15.87 mm
  • Width of Liner WL (imperial): 3.35"
  • Width of Liner WL (metric): 85.09 mm
  • Width W (Imperial): 1.0"
  • Width W (Metric): 25.4 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH16736 [RU]; MH14382 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306356059

Overview

Phase labels are microperforated between each label so that it can be applied as one strip to the panel or broken into individual labels.



Report a problem
Suggest a product
Specification Value
Product TypePhase Label
Size1.00" L x 0.50" W (25.4mm x 12.7mm)
MaterialPolyester
ColorWhite
For Use WithUser Defined


Report a problem
Suggest a product
Jameco Register
;