Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-00412 

  • Foam Nameplate, 1.25" x 1.25" Button Label With 0.88" Hole, PET, White, 250/roll
  • Jameco Part no.: 2828895
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-00412
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$302.43 ea

2 Weeks Lead Time


# of units Price
1+ $302.43
5+ $286.09

Request Larger Quantity Quote

Foam Nameplate 1.25" x 1.25" Button Label With 0.88" Hole PET White 250/roll

Features

  • Foam Nameplate labels are less costly than plastic or metal engraved plates, saving material costs.
  • Foam Nameplate labels conform to textured and other low energy surfaces ensuring the labels stay in place for the life of the product.
  • Labels are UV and chemical resistant for long life in an industrial environment.
  • Foam nameplate labels are printable using a thermal transfer printer for complete control and on-demand creation of labels.
  • Product Type: Foam Nameplate Labels

Technical Specifications

  • Material: Type 518, Polyester Foam (518)
  • Operating Temperature: -40°F to +176°F (-40°C to +80°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Acrylate with base of acrylic foam
  • Adhesive Operating Temperature: -40°F to +176°F (-40°C to +80°C)
  • Focused Markets and Industries: Connectivity; Electrical Installation; Electronics Industry; Industrial Automation; OEM Industry; Marine; Panel Building; Rail Transportation Sector; Telecommunication
  • Height H (Imperial): 1.25"
  • Height H (Metric): 31.7 mm
  • Horizontal Repeat HR (imperial): 1.25"
  • Horizontal Repeat HR (metric): 31.70 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Mounting Hole Diameter D (Imperial): 0.88"
  • Mounting Hole Diameter D (Metric): 22.35 mm
  • Mounting Hole Diameter D Max. (Metric): 22.35 mm
  • Mounting Hole Diameter D Min. (Metric): 22.35 mm
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): 1.25"
  • Printable Area Height (metric): 31.7 mm
  • Self adhesive (Yes/No): Yes
  • Self laminating: No
  • Thickness T (Metric): 64.0 µm
  • Vertical Repeat VR (imperial): 1.375"
  • Vertical Repeat VR (metric): 34.92 mm
  • Width of Liner WL (imperial): 1.5"
  • Width of Liner WL (metric): 38.1 mm
  • Width W (Imperial): 1.25"
  • Width W (Metric): 31.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306309260

Overview

Foam Nameplate labels are designed to replace plastic and metal engraved phenolic plates commonly found on electrical control panels. The labels provide the look and feel of a plastic engraved or metal plate, but at a fraction of the cost. Labels can be printed using HellermannTyton Tagprint Pro labeling software and can include printed logos, barcodes and text of almost any size and type.



Report a problem
Suggest a product
Specification Value
Product TypeFoam Nameplate
Size1.25" L x 1.25" W (31.8mm x 31.8mm)
MaterialPolyester
ColorWhite


Report a problem
Suggest a product
Jameco Register
;