Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-00626 

  • Thermal Transfer Adhesive Labels, Self-Laminating, 1.0 x 0.5 x 1.43", 1 across, VL, White, 1000/roll
  • Jameco Part no.: 2829135
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-00626
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$144.99 ea

2 Weeks Lead Time


# of units Price
3+ $144.99
15+ $137.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Thermal Transfer Adhesive Labels Self-Laminating 1.0 x 0.5 x 1.43" 1 across VL White 1000/roll

Features

  • HellermannTyton Self-Laminating Labels come on rolls on a standard 3" core for easy loading into a printer or caddy.
  • Labels are conformable so that they can bend around small gauge wires and tight bends without coming loose over time.
  • Labels are UL recognized for indoor and outdoor use to expand application options.
  • HellermannTyton thermal transfer labels work in any thermal transfer printer so that the user always has options to get labels printed without being locked into a single vendor.
  • Product Type: Labels for Thermal Transfer Printers

Technical Specifications

  • Material: Type 100B (100B)
  • Operating Temperature: -40°F to +194°F (-40°C to +90°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +194°F (-40°C to +90°C)
  • Bundle Diameter Max. (Imperial): 0.29"
  • Bundle Diameter Max. (Metric): 7.37 mm
  • Bundle Diameter Min. (Imperial): 0.14"
  • Bundle Diameter Min. (Metric): 3.5 mm
  • Focused Markets and Industries: Connectivity; Electrical Installation; Electronics Industry; Industrial Automation; OEM Industry; Marine; Panel Building; Rail Transportation Sector; Telecommunication
  • Height H (Imperial): 0.5"
  • Height H (Metric): 12.7 mm
  • Height H2 (Imperial): 1.43"
  • Height H2 (Metric): 36.50 mm
  • Horizontal Repeat HR (imperial): 1.08"
  • Horizontal Repeat HR (metric): 27.30 mm
  • Installation Temperature: from +50°F (from +10°C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): 0.5"
  • Printable Area Height (metric): 12.7 mm
  • Self laminating: Yes
  • Thickness T (Metric): 25 µm
  • Vertical Repeat VR (imperial): 1.62"
  • Vertical Repeat VR (metric): 41.28 mm
  • Width of Liner WL (imperial): 1.125"
  • Width of Liner WL (metric): 28.57 mm
  • Width W (Imperial): 1.0"
  • Width W (Metric): 25.4 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH18396 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306359401

Overview

HellermannTyton thermal transfer self-laminating labels are a conformable vinyl film with a white printable surface followed by a clear tail that laminates the printed text when applied to a wire or cable. The labels are UL recognized for indoor and outdoor use with an aggressive acrylic adhesive that allows the label to bond to large and small diameter wires.



Report a problem
Suggest a product
Specification Value
Product TypeSelf Laminating
Size1.00" x 1.43" (25.4mm x 36.5mm)
MaterialVinyl
ColorWhite


Report a problem
Suggest a product
Jameco Register
;