Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-00677 

  • Solar Label, Reflective, PHOTOVOLTAIC SYSTEM...RAPID SHUTDOWN, 5.5" x 1.75", VL, Red, 10 per Package
  • Jameco Part no.: 2829383
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-00677
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$29.90 ea

2 Weeks Lead Time


# of units Price
300+ $29.90

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Solar Label Reflective PHOTOVOLTAIC SYSTEM...RAPID SHUTDOWN 5.5" x 1.75" VL Red 10 per Package

Features

  • Made with UV-stable inks and materials for durability and weather resistance.
  • Reflective properties to meet applicable NEC code requirements for reflective identification.
  • Supplied with an aggressive adhesive to ensure long life.
  • Meets NEC & IFC standards for printed text, character height, color and outdoor UV stability to pass inspections.
  • Product Type: Solar Identification

Technical Specifications

  • Material: Type 505/281, UV stabilized, reflective vinyl with clear polyester laminate (505/281)
  • Operating Temperature: -40°F to +174°F (-40°C to +79°C)
  • Color: Red (RD)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +174°F (-40°C to +79°C)
  • Color of Print: White (WH)
  • Focused Markets and Industries: Solar Energy Sector
  • Height H (Imperial): 1.75"
  • Height H (Metric): 44.45 mm
  • Installation Temperature: +50°F (+10 °C)
  • Length L (Imperial): 1.75"
  • Length L (Metric): 44.45 mm
  • Thickness T (Imperial): 0.0025"
  • Thickness T (Metric): 64.0 µm
  • Width W (Imperial): 5.5"
  • Width W (Metric): 139.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH16736 [RU]; MH14382 [RU]; MH11410 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306368533

Overview

HellermannTyton makes it easier than ever for solar installers to meet PV labeling codes. Solar Label Convenience Packs allow installers to quickly and economically purchase high quality preprinted NEC code-compliant solar installation labels. Packaged in 10-count quantities to meet the needs of smaller scale solar installations and independent contractors, Solar Label Convenience Packs are available in HellermannTyton’s most popular preprinted NEC code-compliant solar label formats. Each Solar Label Convenience Pack contains 10 solar installation labels. Choose from a variety of regular and reflective preprinted labels. For enhanced durability, clear laminate overlay labels are also available in a convenience pack.



Report a problem
Suggest a product
Specification Value
Product TypePre-Printed, Printable (Thermal Transfer)
Additional FeatureReflective, UV Resistant, Weather Resistant
SizeRectangle
MaterialVinyl
ColorRed / White
For Use WithSolar


Report a problem
Suggest a product
Jameco Register
;