Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-00735 

  • Solar Label, WARNING SERVICE METER SERVED BY PV SYSTEM, 4.0" x 2.0", VL, Orange, 50/roll
  • Jameco Part no.: 2829399
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-00735
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$105.14 ea

2 Weeks Lead Time


# of units Price
50+ $105.14

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

Solar Label WARNING SERVICE METER SERVED BY PV SYSTEM 4.0" x 2.0" VL Orange 50/roll

Features

  • Made with UV stable inks and materials for durability and weather resistance.
  • The labels are supplied with aggressive adhesive to ensure long life.
  • Solar Installation labels meet NEC & IFC standards for printed text, character height, color and outdoor UV stability to pass inspections.
  • Product Type: Solar Identification

Technical Specifications

  • Material: Vinyl (V)
  • Operating Temperature: -40°F to +174°F (-40°C to +79°C)
  • Color: Orange (OG)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +174°F (-40°C to +79°C)
  • Height H (Imperial): 2.0"
  • Height H (Metric): 50.8 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Width W (Imperial): 4.0"
  • Width W (Metric): 101.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH11410 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306395737

Overview

Many times common solar label designs are specified even though they might not be required by code. HellermannTyton offers a selection of some of the most commonly requested labels for use on solar installations.



Report a problem
Suggest a product
Specification Value
Product TypePre-Printed
Additional FeatureUV Resistant, Weather Resistant
SizeRectangle
MaterialVinyl
ColorOrange, White / Black
For Use WithSolar


Report a problem
Suggest a product
Jameco Register
;