Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-00823 

  • Solar Label, Reflective, Spanish, PHOTOVOLTAIC SYSTEM...RAPID SHUTDOWN, 5.5" x 1.75", VL, Red, 50/roll
  • Jameco Part no.: 2829615
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-00823
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$245.36 ea

8 Weeks Lead Time


# of units Price
25+ $245.36

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Solar Label Reflective Spanish PHOTOVOLTAIC SYSTEM...RAPID SHUTDOWN 5.5" x 1.75" VL Red 50/roll

Features

  • Made with UV-stable inks and materials for durability and weather resistance.
  • Reflective properties to meet applicable NEC code requirements for reflective identification.
  • Supplied with an aggressive adhesive to ensure long life.
  • Meets NEC & IFC standards for printed text, character height, color and outdoor UV stability to pass inspections.
  • Product Type: Solar Identification

Technical Specifications

  • Material: Type 505/281, UV stabilized, reflective vinyl with clear polyester laminate (505/281)
  • Operating Temperature: -40°F to +174°F (-40°C to +79°C)
  • Color: Red (RD)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Color of Print: White (WH)
  • Height H (Imperial): 1.75"
  • Height H (Metric): 44.45 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Marking Text: SISTEMA FOTOVOLTAICO EQUIPADO CON DESCONEXIÓN RÁPIDA
  • Self laminating: No
  • Thickness T (Imperial): 0.0025"
  • Thickness T (Metric): 64.0 µm
  • Width W (Imperial): 5.5"
  • Width W (Metric): 139.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH16736 [RU]; MH14382 [RU]; MH11410 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306380597

Overview

HellermannTyton Pre-Printed Solar Installation Labels are designed to meet the requirements of the National Electrical Code® (NEC®) and the International Fire Code (IFC) as well as being acceptable to the Authority Having Jurisdiction (AHJ). Labels are made with durable UV-stable materials and adhesives that are designed to stick to both baked enamel and powder-coated surfaces. Where applicable, labels are made using reflective materials for first responder safety. Some pre-printed labels are printable using a thermal transfer printer when variable voltage or series data must be printed and displayed.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;