Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-00847 

  • Solar Label, WARNING INVERTER OUTPUT…OVERCURRENT DEVICE, 2.0" x 1.25", VL, Red, 50/roll
  • Jameco Part no.: 2829655
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-00847
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$83.83 ea

8 Weeks Lead Time


# of units Price
4+ $83.83
20+ $79.30

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

Solar Label WARNING INVERTER OUTPUT…OVERCURRENT DEVICE 2.0" x 1.25" VL Red 50/roll

Features

  • Made with UV stable inks and materials for durability and weather resistance The labels are supplied with aggressive adhesive to ensure long life Solar Installation labels meet NEC & IFC standards for printed text, character height, color and outdoor UV stability to pass inspections
  • Product Type: Solar Identification

Technical Specifications

  • Material: Vinyl (V)
  • Operating Temperature: -40°F to +174°F (-40°C to +79°C)
  • Color: Red (RD)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +174°F (-40°C to +79°C)
  • Height H (Imperial): 1.25"
  • Height H (Metric): 31.75 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Length L (Imperial): 1.25"
  • Length L (Metric): 31.75 mm
  • Width W (Imperial): 2.0"
  • Width W (Metric): 50.8 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH11410 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306380511

Overview

Many times common solar label designs are specified even though they might not be required by code. HellermannTyton offers a selection of some of the most commonly requested labels for use on solar installations.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;