Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-00850 

  • Solar Label, Printable, DC Module, 4.0" x 2.0", PET, Red, 10 per Package
  • Jameco Part no.: 2829663
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-00850
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$26.50 ea

2 Weeks Lead Time


# of units Price
145+ $26.50
435+ $25.16

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 145

Solar Label Printable DC Module 4.0" x 2.0" PET Red 10 per Package

Features

  • Made with UV-stable inks and materials for durability and weather resistance.
  • Polyester is resistant to chemicals and solvents and will remain legible in dirty environments.
  • High abrasion and scuff resistance for high-performance labeling.
  • Meets NEC & IFC standards for printed text, character height, color and outdoor UV stability to pass inspections.
  • Product Type: Solar Identification

Technical Specifications

  • Material: Type 840/281, Polyester, UV-stabilized, clear polyester laminate (840/281)
  • Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Color: Red (RD)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Color of Print: White (WH)
  • Height H (Imperial): 2.0"
  • Height H (Metric): 50.8 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Length L (Imperial): 2.0"
  • Length L (Metric): 50.8 mm
  • Thickness T (Imperial): 0.0025"
  • Thickness T (Metric): 64.0 µm
  • Width W (Imperial): 4.0"
  • Width W (Metric): 101.6 mm
  • CE Certified: No
  • CSA Certified: Yes
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH16736 [RU]; MH14382 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306382959

Overview

HellermannTyton makes it easier than ever for solar installers to meet PV labeling codes. Solar Label Convenience Packs allow installers to quickly and economically purchase high quality preprinted NEC code-compliant solar installation labels. Packaged in 10-count quantities to meet the needs of smaller scale solar installations and independent contractors, Solar Label Convenience Packs are available in HellermannTyton’s most popular preprinted NEC code-compliant solar label formats. Each Solar Label Convenience Pack contains 10 solar installation labels. Choose from a variety of regular and reflective preprinted labels. For enhanced durability, clear laminate overlay labels are also available in a convenience pack.



Report a problem
Suggest a product
Specification Value
Product TypePre-Printed, Printable (Thermal Transfer)
Additional FeatureUV Resistant, Weather Resistant
SizeRectangle
MaterialPolyester
ColorRed / White
For Use WithSolar


Report a problem
Suggest a product
Jameco Register
;