Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-00892 

  • Solar Label, Printable, PV AC DISCONNECT RATING, 3.75" x 1.0", PET, Red, 50/roll
  • Jameco Part no.: 2829823
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-00892
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$58.42 ea

2 Weeks Lead Time


# of units Price
6+ $58.42
30+ $55.26

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 6

Solar Label Printable PV AC DISCONNECT RATING 3.75" x 1.0" PET Red 50/roll

Features

  • Made with UV-stable inks and materials for durability and weather resistance.
  • Reflective properties to meet applicable NEC® code requirements for reflective identification.
  • Supplied with an aggressive adhesive to ensure long life.
  • Meets NEC & IFC standards for printed text, character height, color and outdoor UV stability to pass inspections.
  • Product Type: Solar Identification

Technical Specifications

  • Material: Type 840/281, Polyester, UV-stabilized, clear polyester laminate (840/281)
  • Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Color: Red (RD)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Height H (Imperial): 1.0"
  • Height H (Metric): 25.4 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Print Method: thermal transfer print
  • Recommended Ribbon Type: TT822OUT
  • Self laminating: No
  • Thickness T (Imperial): 0.0025"
  • Thickness T (Metric): 64.0 µm
  • Width W (Imperial): 3.75"
  • Width W (Metric): 95.25 mm
  • CE Certified: No
  • CSA Certified: Yes
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH16736 [RU]; MH14382 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306398059

Overview

Designed with cross-laminated UV stable materials, these variable print Solar Installation Labels are designed to accept printing from any standard thermal transfer printer using a resin-based ink ribbon for the best durability. Print your voltage information directly on the label and then laminate with an optional clear acrylic laminate material for added protection. These labels can be used to print disconnecting means and breaker series directly on the labels for a more professional result and a smoother inspection process.



Report a problem
Suggest a product
Specification Value
Product TypePre-Printed, Printable
Additional FeatureUV Resistant, Weather Resistant
SizeRectangle
MaterialPolyester (PET)
ColorRed, White / White
For Use WithSolar


Report a problem
Suggest a product
Jameco Register
;