Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-00993 

  • Pre-Printed Header Label, DANGER, Perforated, 2.7" X 5.5", PET, Red, 250/roll
  • Jameco Part no.: 2829911
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-00993
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$332.37 ea

8 Weeks Lead Time


# of units Price
5+ $332.37
25+ $314.88

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Pre-Printed Header Label DANGER Perforated 2.7" X 5.5" PET Red 250/roll

Features

  • Pre-Printed Signal Word labels come with the header pre-printed in colors so that only one color of ribbon is needed to complete the message panel.
  • Labels are pre-made to the most recent ANSI standards so that code compiance is assured.
  • Pre-Printed Signal Panel labels can be printed using standard thermal transfer printers to reduce labor, eliminate minimum orders and allow the user to create labels on demand when needed.
  • Product Type: Labels for Thermal Transfer Printers

Technical Specifications

  • Material: Type 336/926, Polyester, UV stabilized, clear polyester laminate (336/926)
  • Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Color: Red (RD)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Color of Print: White (WH)
  • Height H (Imperial): 5.5"
  • Height H (Metric): 139.7 mm
  • Horizontal Repeat HR (imperial): 2.7"
  • Horizontal Repeat HR (metric): 68.58 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Printable Area Height (imperial): 5.5"
  • Printable Area Height (metric): 139.7 mm
  • Thickness T (Metric): 64.0 µm
  • Vertical Repeat VR (imperial): 5.625"
  • Vertical Repeat VR (metric): 142.87 mm
  • Width of Liner WL (imperial): 2.85"
  • Width of Liner WL (metric): 72.39 mm
  • Width W (Imperial): 2.7"
  • Width W (Metric): 68.58 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH16736 [RU]; MH66956 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306482857

Overview

Pre-Printed Signal Word Labels come pre-printed with NOTICE, CAUTION, DANGER and SAFETY headers in blue, yellow, red and green as defined by ANSI Z535. The variable body text can be printed using TagPrint Pro labeling software and the HellermannTyton line of thermal transfer printers or any standard thermal transfer printer. Only one color needs to be printed to complete the label, saving time and money.



Report a problem
Suggest a product
Specification Value
Product TypePre-Printed, Printable (Thermal Transfer)
Additional FeatureUV Resistant
SizeRectangle
MaterialPolyester (PET)
ColorRed / White
For Use WithGeneral


Report a problem
Suggest a product
Jameco Register
;