Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-01002 

  • Solar Label, FUEL CELL POWER SYSTEM LABEL, 4.12" X 2.0", VL, Orange, 50/roll
  • Jameco Part no.: 2829983
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-01002
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$92.89 ea

2 Weeks Lead Time


# of units Price
50+ $92.89

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

Solar Label FUEL CELL POWER SYSTEM LABEL 4.12" X 2.0" VL Orange 50/roll

Features

  • Pre-Printed Vinyl Solar Labels are made with UV-stable inks and materials for durability and weather resistance.
  • Supplied with an aggressive adhesive to ensure long life.
  • Meets NEC® & IFC standards for printed text, character height, color and outdoor UV stability to pass inspections.
  • Pre-printed labels offer significant time and cost savings over high-priced plastic engraved phenolic placards and the lead time of purchased markers.
  • Product Type: Solar Identification

Technical Specifications

  • Material: Type 443/281, UV stabilized, flexible white vinyl with clear polyester laminate (443/281)
  • Operating Temperature: -40°F to +174°F (-40°C to +79°C)
  • Color: Orange (OG)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +174°F (-40°C to +79°C)
  • Color of Print: Black (BK)
  • Height H (Imperial): 2.0"
  • Height H (Metric): 50.8 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Thickness T (Imperial): 0.0025"
  • Thickness T (Metric): 64.0 µm
  • Width of Liner WL (imperial): 4.24"
  • Width of Liner WL (metric): 107.69 mm
  • Width W (Imperial): 4.1"
  • Width W (Metric): 104.14 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH11410 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306438243

Overview

HellermannTyton Pre-Printed Solar Installation Labels are designed to meet the requirements of the National Electrical Code and the International Fire Code as well as being acceptable to the Authority Having Jurisdiction (AHJ). Labels are made with durable UV-stable materials and adhesives that are designed to stick to both baked enamel and powder coat surfaces. Where applicable, labels are made using reflective materials for first responder safety. Some pre-printed labels are printable using a thermal transfer printer when variable voltage or series data must be printed and displayed.



Report a problem
Suggest a product
Specification Value
Product TypePre-Printed, Printable (Thermal Transfer)
Additional FeatureUV Resistant, UV Stable, Weather Resistant
SizeRectangle
MaterialVinyl
ColorOrange / Black
For Use WithSolar


Report a problem
Suggest a product
Jameco Register
;