Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-01104 

  • Thermal Transfer Adhesive Labels, 2.0 x 1.0", Polypropylene, White, 3000/roll
  • Jameco Part no.: 2830079
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-01104
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$174.63 ea

2 Weeks Lead Time


# of units Price
5+ $174.63
25+ $165.44

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Thermal Transfer Adhesive Labels 2.0 x 1.0" Polypropylene White 3000/roll

Features

  • Made with high-performance materials for long-term industrial applications.
  • Compatible with any standard thermal transfer printer, eliminating the need for upgraded equipment or being dedicated to one printer model.
  • Multiple sizes make it easier to find a label for a particular application.
  • Product Type: Labels for Thermal Transfer Printers

Technical Specifications

  • Material: Polypropylene (PP)
  • Operating Temperature: -40°F to +200°F(-40°C to +94°C)
  • Color: White (WH)
  • Recyclate Content: 30 %
  • Recyclate: Polypropylene (PP)
  • Recyclate Source: (PCR) Post-Consumer Recycled
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +200°F(-40°C to +94°C)
  • Height H (Imperial): 1.0"
  • Height H (Metric): 25.40 mm
  • Horizontal Repeat HR (imperial): 1.0"
  • Horizontal Repeat HR (metric): 25.4 mm
  • Labels per Row: 1
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): 1.0"
  • Printable Area Height (metric): 25.40 mm
  • Self laminating: No
  • Vertical Repeat VR (imperial): 1.125"
  • Vertical Repeat VR (metric): 28.57 mm
  • Width of Liner WL (imperial): 2.2"
  • Width of Liner WL (metric): 55.88 mm
  • Width W (Imperial): 2.0"
  • Width W (Metric): 50.8 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • Shelf Life: 24 months
  • UPC: 089306487074

Overview

HellermannTyton's recyclable labels are designed so that both the label and liner can be recycled, reducing landfill waste and supporting global sustainability efforts.



Report a problem
Suggest a product
Specification Value
Product TypeDie Cut Label
MaterialPolypropylene (PP)
ColorWhite
For Use WithThermal Transfer Printer


Report a problem
Suggest a product
Jameco Register
;