Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-12203 

  • TabTags® Thermal Transfer Tab Label, Self-Laminating, 0.5 x 0.37 x 0.82", Vinyl, White, 10M/RL
  • Jameco Part no.: 2830175
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-12203
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$297.62 ea

2 Weeks Lead Time


# of units Price
1+ $297.62
5+ $281.53

Request Larger Quantity Quote

TabTags® Thermal Transfer Tab Label Self-Laminating 0.5 x 0.37 x 0.82" Vinyl White 10M/RL

Features

  • Convenient tab is easier to remove from the liner, speeding labeling operations.
  • Tab acts as a guide during positioning or repositioning to ensure a straight wrap and a high-quality appearance.
  • Tab helps prevent label slippage when applied to cable insulation, reducing labor.
  • In tests, TabTags increased the average number of wraps per hour by 12 percent, saving time and increasing output.
  • Product Type: Labels for Thermal Transfer Printers

Technical Specifications

  • Material: Type 100B, Vinyl, white transparent, self-laminating (100B)
  • Operating Temperature: -40°F to +205°F (-40°C to +96°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +205°F (-40°C to +96°C)
  • Bundle Diameter Max. (Imperial): 0.17"
  • Bundle Diameter Max. (Metric): 4.32 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.54 mm
  • Height H (Imperial): 0.37"
  • Height H (Metric): 9.39 mm
  • Height H2 (Imperial): 0.82"
  • Height H2 (Metric): 17.0 mm
  • Horizontal Repeat HR (imperial): 0.62"
  • Horizontal Repeat HR (metric): 15.74 mm
  • Labels per Row: 6
  • Print Method: thermal transfer print
  • Self laminating: Yes
  • Vertical Repeat VR (imperial): 1.0"
  • Vertical Repeat VR (metric): 25.40 mm
  • Width of Liner WL (imperial): 4.00"
  • Width of Liner WL (metric): 101.6 mm
  • Width W (Imperial): 0.5"
  • Width W (Metric): 12.70 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH18396 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): Yes
  • Shelf Life: 24 months
  • UPC: 089306496205

Overview

HellermannTyton TabTag thermal transfer self-laminating labels are a conformable vinyl film with a white printable surface followed by a clear tail that laminates the printed text when applied to a wire or cable. Handling the label by the tab helps keep fingers off the clear overlay, ensuring years of performance. The labels are UL recognized for indoor use with an aggressive acrylic adhesive that enables the label to bond to large and small diameter wires.



Report a problem
Suggest a product
Specification Value
Product TypeSelf Laminating
Manufacturer SeriesTabTag®
Size0.50" W x 0.82" L (12.7mm x 20.8mm); Cable O.D. 0.10" ~ 0.17" (2.5mm ~ 4.3mm)
MaterialVinyl
ColorWhite


Report a problem
Suggest a product
Jameco Register
;