Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 596-96260 

  • Paint Mask Label, 1.0" X 1.0" X 7.438", 1 Across, Vinyl, White, 500/RL
  • Jameco Part no.: 2830287
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 596-96260
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$356.73 ea

8 Weeks Lead Time


# of units Price
5+ $356.73
25+ $338.67

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Paint Mask Label 1.0" X 1.0" X 7.438" 1 Across Vinyl White 500/RL

Features

  • Paint Mask Labels provide permanent paint protection but can still be removed at any time when required.
  • Paint Mask Labels withstand chemicals and heat to survive the painting process.
  • Product Type: Labels for Thermal Transfer Printers;Paint Masks

Technical Specifications

  • Material: Vinyl (V)
  • Operating Temperature: -40°F to +194°F (-40°C to +90°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -51°F to +200°F (-46°C to +93°C)
  • Bundle Diameter Max. (Imperial): 0.62"
  • Bundle Diameter Max. (Metric): 15.8 mm
  • Bundle Diameter Min. (Imperial): 0.37"
  • Bundle Diameter Min. (Metric): 9.52 mm
  • Height H (Imperial): 1.5"
  • Height H (Metric): 38.1 mm
  • Height H2 (Imperial): 7.43"
  • Height H2 (Metric): 188.7 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): 1.5"
  • Printable Area Height (metric): 38.1 mm
  • Self laminating: Yes
  • Thickness T (Metric): 64.0 µm
  • Width of Liner WL (imperial): 3.0"
  • Width of Liner WL (metric): 76.2 mm
  • Width W (Imperial): 1.0"
  • Width W (Metric): 25.4 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH18396 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306393092

Overview

HellermannTyton thermal transfer self-laminating Paint Mask Labels are conformable with a white printable surface followed by a clear tail that laminates the printed text when applied to a wire or cable. The labels utilize an aggressive acrylic adhesive that allows the label to bond to large and small diameter wires.



Report a problem
Suggest a product
Specification Value
Product TypeDie Cut Label
MaterialVinyl
ColorWhite
For Use WithThermal Transfer Printer


Report a problem
Suggest a product
Jameco Register
;