Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

24mm Linear Taper Potentiometer 100 Ohm 20% 5W 22mm Long Round Shaft

  • Jameco Part no.: 2291167
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 5W-PW-24H-22S-100Ω
  • HTS code: 8533.40.8070
You May Also Like
5W-PW-24H-20S-B100 5W-PW-24H-20S-B100
Jameco ValuePro
$4.95
5W-VW24F-10D6-20K-B25 5W-VW24F-10D6-20K-B25
Jameco ValuePro
$5.95
5W-PW-24H-20S-B50 5W-PW-24H-20S-B50
Jameco ValuePro
$4.95
5W-PW-24H-22S-5Ω 5W-PW-24H-22S-5Ω
Jameco ValuePro
$2.95
5W-PW-24H-22S-10Ω 5W-PW-24H-22S-10Ω
Jameco ValuePro
$2.95
5W-PW-24H-22S-500 5W-PW-24H-22S-500
Jameco ValuePro
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

24mm Linear Taper Potentiometer 100 Ohm 20% 5W 22mm Long Round Shaft

Features

  • Resistance: 100 ohms
  • Tolerance: 20%
  • Shaft diameter: 0.25"
  • Shaft length: 0.866" (22 mm)
  • Shaft hole drilled: 0.3125" diameter
  • Temp. Range: -10°C to 90°C
  • Rotation angle: 300° (±5%)
  • Maximum Panel Thickness: 0.1 in
  • Termination Style: Solder Lug


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)100
Power Rating5 W
Tolerance20%
Shaft StyleRound
Shaft Length0.866 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesPW24
Voltage Rating250 V
Ganging Number1
Number of Turns1
MountingPanel Mount
Bushing ThreadM8 x 0.75
Resistance100 Ohm


Report a problem
Suggest a product
Jameco Register
;