Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

LED 360 Degree Viewing Angle White 7000K Water Clear 3.2V 1100 mcd T1-3/4 (5mm)

  • Jameco Part no.: 2305807
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 5WR4-O-T-360-SB
  • HTS code: 8541.41.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
LFH3360 LFH3360
Jameco ValuePro
$0.10
5WUV4-Y-T 5WUV4-Y-T
Jameco ValuePro
$0.29
F-3-1HZ-600-W F-3-1HZ-600-W
Jameco ValuePro
$0.12
0.3W-2P-RGB-S-335-S 0.3W-2P-RGB-S-335-S
Jameco ValuePro
$0.19
5RR4-O-T-12V-SB 5RR4-O-T-12V-SB
Jameco ValuePro
$0.08
5GR4-O-T-12V-SB 5GR4-O-T-12V-SB
Jameco ValuePro
$0.08
Closeout

$0.06 ea

1,898 In Stock


# of units Price
10+ $0.06
50+ $0.05
100+ $0.04
500+ $0.035
1000+ $0.03

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

LED 360 Degree Viewing Angle White 7000K Water Clear 3.2V 1100 mcd T1-3/4 (5mm)

Specifications

  • Emitting color: White
  • Wavelength: 7000 K
  • Lens Feature: Water clear, flat top
  • LED size: T1-¾
  • LED diameter: 5 mm (0.197")
  • LED height: 6.8 mm
  • Lead length: 25 mm
  • Lead spacing: 2.54 mm
  • Typical forward voltage: 3.2 VDC @ 20 mA
  • Typical brightness: 1,100 mcd
  • Viewing angle: 360°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorWhite
Luminous Intensity1100 mcd
Lens TypeWater Clear
Viewing Angle360°
Typical Forward Voltage3.2 V
Typical Forward Current20 mA
Peak Wavelength7000 K
Height6.8 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeFlat Top


Report a problem
Suggest a product
Jameco Register
;