Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cinch Connectivity Solutions 6-142 Interconnects Terminal Blocks

  • Barrier Terminal Block 6 Position Double Row Open Bottom 14.3mm Pitch
  • Jameco Part no.: 440874
  • Manufacturer: Cinch Connectivity Solutions
  • Manufacturer p/n: 6-142
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536694030
You May Also Like
GGE-20-12P-R GGE-20-12P-R
Jameco ValuePro
$2.95
GGE-10-4P GGE-10-4P
Jameco ValuePro
$1.95
GGE-10-6P GGE-10-6P
Jameco ValuePro
$2.95
GGE-10-12P GGE-10-12P
Jameco ValuePro
$3.95
GGE-10-10P-R GGE-10-10P-R
Jameco ValuePro
$1.95
PA7DS PA7DS
Jameco ValuePro
$2.49

$16.45 ea

486 ship on Sep. 16


# of units Price
5+ $16.45
24+ $14.04
48+ $13.42
95+ $12.83

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Barrier Terminal Block 6 Position Double Row Open Bottom 14.3mm Pitch

Specifications

  • Number of Positions: 6 Position
  • Pitch: 0.562" (14.3 mm)
  • Current Rating: 30 A
  • Voltage Rating: 250 V
  • Max. watts per terminal: 7500
  • Type: Wire-to-Board
  • Wire Gauge Max: 10 AWG
  • Mounting Style: Through Hole
  • Open bottom
  • Color: Black
  • Contact plating: Tin
  • Length: 4.344"
  • Width: 1.312"
  • Height: 0.625"
  • Termination Style: Screw
  • 8-32 x 5/16" BH screw
  • 0.563 density
  • Flammability Rating: UL 94 V-0
  • Part # Aliases: 6142


Report a problem
Suggest a product
Specification Value
Product TypeDual Row Barrier Strip
Pitch0.563 in., 14.3 mm
Number of Positions6
Current Rating30 A
Voltage Rating250 VAC
Wire Gauge (AWG)10
Top TerminationScrew, 6-32
Bottom TerminationOpen Bottom w/ Flange
MountingChassis, Panel
Body OrientationStraight
Contact PlatingNickel
Contact MaterialSteel
Housing MaterialPhenolic
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-55°C
Maximum Operating Temperature300°C
Depth26.99 mm
Length110.34 mm
Manufacturer Series142


Report a problem
Suggest a product
Jameco Register
;