Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

EZ Hook 601W-18R/B Test Leads

  • 18" Red & Black Test Lead Pair X100W Mini-Hook to Stacking Banana Plug 18 AWG PVC
  • Jameco Part no.: 2325327
  • Manufacturer: EZ Hook
  • Manufacturer p/n: 601W-18R/B
  • HTS code: 9030.90.8921
You May Also Like
GAL01 GAL01
Jameco BenchPro
$5.95
05-A-078-R 05-A-078-R
Jameco BenchPro
$7.25
05-A-082-R 05-A-082-R
Jameco BenchPro
$3.95
05-A-079-R 05-A-079-R
Jameco BenchPro
$3.25
FC-15B-R FC-15B-R
Jameco BenchPro
$5.95
CRF-TS0284TS-XX-330MM CRF-TS0284TS-XX-330MM
Jameco BenchPro
$39.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

18" Red & Black Test Lead Pair X100W Mini-Hook to Stacking Banana Plug 18 AWG PVC

The 601W test lead features our X100WA Mini-Hook to 9260 Stacking Banana Plug. The diameter of the plug is 0.175 in (4.445 mm). The X100WA Mini-Hook is the same as our X100W, except for a larger wire exit hole to accommodate the heavier gauge wire. These test leads utilize 18 AWG PVC wire.

Specifications

  • Wire Size: 18 AWG
  • Wire Insulation: PVC
  • Connector Type: Test hook, banana plug, banana socket
  • Feature: Stacking banana plug
  • Color: Red (1), Black (1)
  • Cable Length: 18"


Report a problem
Suggest a product
Specification Value
Product TypeTest Lead
1st ConnectorMini Hook
2nd ConnectorBanana Plug (stackable)
ConfigurationMini Hook to Banana Plug
ColorBlack, Red
Length18 in., 457.20 mm
Wire Gauge (AWG)18
Voltage Rating1250 VDC
Current Rating4 A


Report a problem
Suggest a product
Jameco Register
;